• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand Wireless microphone set Omnitronic CIAO 360° Transfer type (details):Bluetooth® Switch

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type: Audio transmission
  • Frequency range 100 - 10000 Hz microphone
  • Frequency band: 2.4 GHz
  • Power supply 5 V DC 1500 mA
  • Power connection: Power connection cable integrated for USB A mains connection
  • Signal-to-noise ratio 65 dB
  • Distortion factor: Less than 0.1 % at 1 kHz.
  • Connections: Microphone via USB A (M)
  • Material: plastic
  • Type of capsule: Electret
  • -38dB sensitivity
  • Max. Output power 3 W
  • Control: Via USB; Bluetooth; on/off switch on the device
  • Bluetooth 5.3
  • Battery: Operating time up to 12h; charging time 3h
  • Battery type 1 x Lithium-Ion 3.7 V/2600 mAh/9.62 Wh
Product type

Wireless microphone set

Type

Stand

Transfer type

Bluetooth®

Characteristics

Ball

Features

Switch

Cable length

0.75 m

Weight

0.26 kg

(Ø)

126 mm

Dim

(Ø) 126 mm

Interfaces

USB type A

Sensitivity (microphone)

-38 dB

Frequency range

100 - 10000 Hz

Factory colour

Black

Frequency

2.4 GHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731495 Stand Wireless microphone set Omnitronic CIAO 360° Transfer type (details):Bluetooth® Switch

Description

Portable Bluetooth conferencing system for online meetings. Transforms every place into a conference room. Perfect for online meetings in the office, at home and while traveling. Clear 360° sound with noise suppression within a radius of 3 meters. Seamless communication of several participants without interruption of sound. Connects easily to your smartphone, tablet or laptop via Bluetooth. Wired connections with computers via USB connection. Compatible with all leading online conference services: Skype, Zoom, Microsoft teams, WebEx, etc. Convenient control of volume, calls, mute switch, music by pressing a button. Also great for music playback. Can be controlled via USB; Bluetooth; on/off switch on the device. 2.4 GHz world-wide registration and call free. For application areas such as: Mobile use; restaurants, bars and hotels; small rental; product presentations and lectures. Rechargeable battery. Wireless, flexible and versatile. Operation time up to 12h Microphone Directionality: Spherical.

This text is machine translated.

Scope of delivery

  • 1 x device
  • 1x user manual
  • 1 x declaration of conformity.

More interesting products

(*All information is plus legal VAT)