• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-28-500 STANLEY 0-28-500 N/A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 95 mm x 40 mm

Content

1 pc(s)

Width

40 mm

Length

95 mm

Blade length

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761061 STANLEY 0-28-500 STANLEY 0-28-500 N/A

Description

Features

  • Sturdy holder made of stainless steel
  • Blade can be easily pushed out and be fixed
  • Replacement blades easy to replace
  • For removing paint and poster residues etc. on glass, doors, tiles, etc.
  • Can slide and can be fixed.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)