• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-83-122 Mitre clamp Span width (max.):57 mm Nosing length:30 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mitre box Bailey, heavy

  • Mitre box Bailey, heavy-duty version
  • Clamp work pieces of different thickness exactly at right angles
  • Rotating head allows use as a parallel clamp
  • Ergonomically shaped bi-material handle for maximum comfort and high suit
  • Reliable connection of clamping surface and workpiece
  • Heavy design - Die-cast zinc body for strength and durability
  • Technical details: Working radius 30 mm
  • Clamping width 57 mm

Our service for you

Technical specifications

Product type

Mitre clamp

Span width (max.)

57 mm

Nosing

30 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897911 STANLEY 0-83-122 Mitre clamp Span width (max.):57 mm Nosing length:30 mm

Description

Stanley 0-83-122 miter clamp Bailey, heavy

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)