• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-90-948 0-90-948 Shifter Spanner size (metric) 200 mm Spanner size (inches) 8"

1/19
Application
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bi-material adjustable wrench 8 Z

  • One-ended spanner MaxSteel adjustable 200mm 8 inch SB-packaged
  • Handle made of bi-material
  • Precise adjustment by profiled adjustment wheel
  • Forged steel body made of chromium-vanadium
  • Available in 5 sizes: 150mm (6 in.), 200mm (8 in.), 250mm (10 in.), 300mm (12 in.), 375mm (15 in.)
  • Complies with ISO 6787, DIN 3117, ASME B 107.8M

Technical specifications

Product type

Shifter

Size

8"

Spanner size

200 mm

Length

200 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3117

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897603 STANLEY 0-90-948 0-90-948 Shifter Spanner size (metric) 200 mm Spanner size (inches) 8"

Description

Bi-material adjustable wrench 8 Z

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)