• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 2-84-183 Pincers 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edge pliers, 180 mm

  • Edge pliers 180mm
  • Forged from high-quality steel
  • Carefully ground jaws and blades
  • Complies with ISO 9243 and DIN 5241

Technical specifications

Product type

Pincers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903854 STANLEY 2-84-183 Pincers 1 pc(s)

Description

Stanley 2-84-183 Edge pliers, 180mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)