• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Allen key set 1.5 mm 9-piece

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 9 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9-piece metric pin spanner set

  • Allen key set in the holder, ball-head design, 9-piece
  • Silicon-steel
  • Design: Phosphated
  • Sizes: 1.5-2-2.5-3-4-5-6-8-10mm

Technical specifications

Product type

Allen key set

Size

1.5 mm

Material properties

phosphated

Screwdriver features

Ball head handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903997 STANLEY Allen key set 1.5 mm 9-piece

Description

Stanley 0-69-256 pin-wrench set metric 9-pcs

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)