• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Assortment case (W x H x D) 100 x 50 x 150 mm Content 1 pc(s)

1/15
Product type
Assortment case
Width
100 mm
Height
50 mm
Type
STST1-75540
Depth
150 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Assortment case

Type

STST1-75540

Width

100 mm

Height

50 mm

Depth

150 mm

Dim

(W x H x D) 100 x 50 x 150 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897671 STANLEY Assortment case (W x H x D) 100 x 50 x 150 mm Content 1 pc(s)

Description

Organizer Sortmaster multi-level

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)