• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Bit set 1/2" FMMT98103-1

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 26 pc(s))
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STAK socket key set 26-piece,1/2

  • 26-piece socket set in the compact, large STAK case, facilitates the transport and storage
  • Compatible with the PRO-STACK system
  • Contents: 1x 1/2’ 120-tooth reversible ratchet made of bi-material, 12x 1/2’ socket wrench set (6-edge): 8 – 9 – 10 – 11 – 12 – 13 – 23 –24 – 22 – 20 – 21 – 19 – 17 – 18 – 16 – 14 – 15 – 27 – 30 – 32 – 34 mm, 2x 1/2’ extensions: 3” – 10”, 1 x 1/2” universal universal joint, 1 x 1/2’ T-slide adapter.

Technical specifications

Product type

Bit set

Drive

1/2"

Spanner size (inch)

1/2 inch

Spanner size

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

23 mm

24 mm

27 mm

30 mm

32 mm

34 mm

Show more
Downforce

Allen

Content

26 pc(s)

Documents & Downloads

Datasheet

Datasheet 2903565 STANLEY Bit set 1/2" FMMT98103-1

User & Safety Instructions

User & Safety Instructions 2903565 STANLEY Bit set 1/2" FMMT98103-1

Description

Stanley FMMT98103-1 STAK socket wrench set 26-piece,1/2

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)