• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Bit set Metric 1/2" (12.5 mm) STMT1-74173

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 23 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

½S 23-piece socket wrench/accessories

  • Part of the Transmodul workshop trolley system
  • Reversible ratchet: With easy to use and safe quick release, bi-material hand grip for secure hold and comfort, chromium-vanadium steel, polished chrome
  • Socket wrench: Maxi-Drive Profile: Grips at the flanks, not at the corners – optimum power transmission and higher durability, chromium-vanadium steel, 6-edges, metric
  • Extensions: Chrome-vanadium steel, chrome, polished
  • L-hand grip, 90° bent: Chrome-vanadium steel, knurled handle

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Material properties

polishing

Downforce

Allen

Content

23 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904086 STANLEY Bit set Metric 1/2" (12.5 mm) STMT1-74173

Description

Stanley STMT1-74173 ½S 23-piece socket wrench/accessories

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)