• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Bit set Metric FMMT82683-1

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 42 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set ¼", 42-part

  • 42-piece set in FATMAX quality in a robust, durable case with metal brackets
  • Contents: 1x ¼" 120T reversible ratchet with bi-material handle, 13x ¼" satin chrome plated socket wrench (6-edges): 4 to 14mm, 2x ¼" extensions: 3" - 5", 1x ¼" universal joint, 1x ¼" bit magazine, 1x ¼" rotating crank, 1x ¼" T-slide adapter, 22x ¼" bits: PZ – PH – TORX – HEX

Technical specifications

Product type

Bit set

Function

Metric

Material properties

chrome plated

Downforce

Allen

Content

42 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903558 STANLEY Bit set Metric FMMT82683-1

Description

Stanley FMMT82683-1 Socket wrench set ¼", 42-piece

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)