• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Cross line laser

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 360.00
-26 %
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working range: ±20 m, ±50 m with receiver
  • Laser wavelength 635 nm
  • Magnetic subdued pendulum, protection during transport.
Product type

Cross line laser

Accuracy (+/-)

3 mm

Auto-adjustment range (+/-)

4°

Laser category

2

Tripod thread mount

1/4"

5/8"

Manufacturer's standards (no certificate)

Type

FMHT1-77414

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761218 STANLEY Cross line laser

Description

Self-levelling line laser with lotstrahl up and down and three horizontal points. Pulse-mode for use with a receiver.

This text is machine translated.

Scope of delivery

  • 1 x Laser
  • Wall bracket
  • Target plate, red
  • Laser goggles, red
  • TSTAK compatible batteries
  • TSTAK transport box.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.