• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT774981 Cross line laser

1/31
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 100.00 / piece)
€ 100.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cross line laser

Accuracy (+/-)

0.6 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Operating time (battery-powered)

20 hours

Tripod thread mount

1/4"

Length

200 cm

Width

240 mm

Height

155 mm

Dim

(L x W x H) 200 cm x 240 mm x 155 mm

Weight

587 g

Manufacturer's standards (no certificate)

Type

STHT774981

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761209 STANLEY STHT774981 Cross line laser

Description

Self-levelling cross line laser with red diode.

This text is machine translated.

Features

  • Robust, rubberised housing with IP50 protection
  • Manual Mode
  • Quick Link Bracket with adjustable clamp for easy mounting.

Scope of delivery

  • Device
  • Mount
  • Batteries: 2 x AA alkaline
  • Bag.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.