• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT775021 Cross line laser

1/18
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 190.00
-24 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cross line laser

Accuracy (+/-)

0.5 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Operating time (battery-powered)

9 hours

Tripod thread mount

1/4"

Length

200 cm

Width

250 mm

Height

150 mm

Dim

(L x W x H) 200 cm x 250 mm x 150 mm

Weight

600 g

Manufacturer's standards (no certificate)

Type

STHT775021

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761211 STANLEY STHT775021 Cross line laser

Description

Self-levelling cross and line lasers with red diode with additional vertical 90° line.

This text is machine translated.

Features

  • Robust, rubberised housing with IP50 protection
  • Manual Mode
  • Quick Link Bracket with adjustable clamp for easy mounting.

Scope of delivery

  • Device
  • Mount
  • Batteries: 2 x AA alkaline
  • Bag.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.99€ 153.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)