• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT775921 Cross line laser

1/20
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cross line laser

Accuracy (+/-)

0.5 mm/m

Auto-adjustment range (+/-)

4°

Operating time (battery-powered)

4 hours

Tripod thread mount

1/4"

Manufacturer's standards (no certificate)

Type

STHT775921

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761214 STANLEY STHT775921 Cross line laser

Description

Self-levelling cross and line lasers with green diode with additional vertical 90° line.

This text is machine translated.

Features

  • Robust, rubberised housing with IP50 protection
  • Manual Mode
  • Quick Link Bracket with adjustable clamp for easy mounting.

Scope of delivery

  • Device
  • Mount
  • Batteries: 2 x AA alkaline
  • Bag.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)