• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FatMax 0-10-825 Folding knife Silver, Yellow, Black

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Folding knife

Factory colour

Silver

Yellow

Black

Length

160 mm

Width

30 mm

Height

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133376 STANLEY FatMax 0-10-825 Folding knife Silver, Yellow, Black

Description

Features

  • FOLDING KNIFE FATMAX, WITH RETRACTABLE
  • Ergonomic design - secure hold even when used effectively
  • Knife with retractable blade
  • Faster blade change without tools
  • Spare blades can be stored in the hand grip
  • Three trapezoidal blades included in the delivery
  • Belt clip
  • This text is machine translated.

Scope of delivery

  • Jack knife
  • 3 trapezium blades

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)