• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT0-83233 Quick grip clamp Span width (max.):300 mm Product size (length): 475 mm Nosing length:62 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

One-handed clamp FatMax medium, 300mm, 45kg

  • Medium grip clamp
  • Warp-resistant I profile rail - cold-rolled steel heat treated and case hardened
  • Removable protective caps with smooth, well-sticking surfaces for protection against damages and scratches
  • Easy-moving grips for high clamping force
  • Robust and reliable design for effortless and safe working
  • Easy change from clamping to spreading without tools (from size L)
  • Very easy release of clamping force through pressure-cast release
  • Robust plastic corpus
  • Available in small, Medium, large and XL sizes
  • Technical data: Track length 475 mm
  • Projection 62 mm
  • Span width 300 mm
  • Expanding 420 mm
  • Clamping force 45 kg

Our service for you

Technical specifications

Product type

Quick grip clamp

Span width (max.)

300 mm

Nosing

62 mm

Length

475 mm

Content

1 pc(s)

Spreading range

420 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897916 STANLEY FMHT0-83233 Quick grip clamp Span width (max.):300 mm Product size (length): 475 mm Nosing length:62 mm

Description

Stanley FMHT0-83233 one-handed clamp FatMax Presse, 300mm, 45kg

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)