• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT0-83240 Quick grip clamp Span width (max.):600 mm Product size (length): 850 mm Nosing length:90 mm

1/11
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One-handed clamp FatMax XL, 600mm, 270kg

  • Extra long one-handed clamp
  • Warp-resistant I profile rail - cold-rolled steel heat treated and case hardened
  • Removable protective caps with smooth, well-sticking surfaces for protection against damages and scratches
  • Easy-moving grips for high clamping force
  • Robust and reliable design for effortless and safe working
  • Easy change from clamping to spreading without tools (from size L)
  • Very easy release of clamping force through pressure-cast release
  • Robust plastic corpus
  • Available in small, Medium, large and XL sizes
  • Technical data: Track length 850 mm
  • Projection 90 mm
  • Span width 600 mm
  • Expanding 840 mm
  • Clamping force 270 kg

Our service for you

Technical specifications

Product type

Quick grip clamp

Span width (max.)

600 mm

Nosing

90 mm

Length

850 mm

Content

1 pc(s)

Width

850 mm

Spreading range

840 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897907 STANLEY FMHT0-83240 Quick grip clamp Span width (max.):600 mm Product size (length): 850 mm Nosing length:90 mm

Description

Stanley FMHT0-83240 one-handed clamp FatMax XL, 600mm, 270kg

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)