• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT13125-0 Shifter

1/20
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FM bi-material adjustable wrench 6

  • Bi-Material Adjustable adjustable adjustable adjustable adjustable adjustable adjustable adjustable adjustable adjustable adjustable adjustable 6
  • Black phosphate surface offers a stronger material and an increased life span
  • Thin and wide jaws for better accessibility for working in confined spaces
  • Bi-material handle with grip elements guarantees comfort of use and ultimate control
  • Parallel jaws, arranged at an angle of 15°, offer a firm grip on the mounting material
  • Simplify the tightening applications with both metric and inch dimensions
  • Hanging hole, hanging or securing the tool with a cord or wire for safe working at height

Technical specifications

Product type

Shifter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897666 STANLEY FMHT13125-0 Shifter

Description

FM bi-material adjustable wrench 6

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)