• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT83006-0 Quick grip clamp Product size (length): 300 mm Nosing length:63.50 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One-handed clamp FatMax Hybrid 300 mm

Our service for you

Technical specifications

Product type

Quick grip clamp

Nosing

63.50 mm

Length

300 mm

Weight

374000 g

Content

1 pc(s)

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3016040 STANLEY FMHT83006-0 Quick grip clamp Product size (length): 300 mm Nosing length:63.50 mm

User & Safety Instructions

User & Safety Instructions 3016040 STANLEY FMHT83006-0 Quick grip clamp Product size (length): 300 mm Nosing length:63.50 mm

Description

One-handed clamp with screw grip. Hybrid clamp – combines the speed of a one-handed clamp with the power of a screw clamp. High clamping force: 135 kg clamping force with one-handed clamp, increase of clamping force up to 374 kg with screw handle. Screw grip with hexagonal profile. Precise clamping – High-quality steel profile supports additional pressure, stable and warp-resistant. 63.5 mm discharge for high accessibility. Softly releasing without recoil. Various applications - V-protective jaws for secure holding of pipes. Versatility – Easy conversion to spreader|Range of applications – Built-in coupling for combining two additional length clamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)