Handle placed directly on the blade: Connection of blade and handle practically indestructible
CNC milled and sand-blasted tips for maximum grip in the screw head and reduced tip fracture risk
Ergonomically designed three-component handle - Non-slip comfort grip with smooth, structured areas - optimum combination of Hohem grip comfort and ergonomic force use, enables fatigue-free working and a maximum and improved torque
Blade made of high-quality steel (chromium-vanadium): For maximum resistance force
Colour coding and marking of blade type and blade length on the handle
Blade with a hexagonal attachment for increasing the torque with a spanner
Hanging eye for quick and convenient storage
Technical specifications
Product type
Slotted screwdriver
Size
PZ 3
Blade length
150 mm
Blade type
Hexagonal
Material properties
high alloyed
Downforce
PZ
Screwdriver features
Multi-purpose tool grip
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)