Handle placed directly on the blade: Connection of blade and handle practically indestructible
CNC milled and sand-blasted tips for maximum grip in the screw head and reduced tip fracture risk
Ergonomically designed three-component handle - Non-slip comfort grip with smooth, structured areas - optimum combination of Hohem grip comfort and ergonomic force use, enables fatigue-free working and a maximum and improved torque
Blade made of high-quality steel (chromium-vanadium): For maximum resistance force
Colour coding and marking of blade type and blade length on the handle
Blade with a hexagonal attachment for increasing the torque with a spanner
Hanging eye for quick and convenient storage
Technical specifications
Product type
Slotted screwdriver
Blade width
6.5 mm
Size
SL 6.5
Blade length
150 mm
Blade type
Hexagonal
Material properties
tempered
Downforce
Slot
Screwdriver features
Multi-purpose tool grip
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)