• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STMT89917-0 Ratcheting crowfoot wrench Spanner size (metric) 17 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wrench

  • 72 teeth ratchet mechanism - greater accuracy of use by 5° movement angle
  • 12-edges - wrench end with multiple uses. For easy installation, for a variety of applications
  • Offset by 15° for a better accessibility

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

17 mm

Size

17 mm

No. of teeth

72

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897736 STANLEY STMT89917-0 Ratcheting crowfoot wrench Spanner size (metric) 17 mm

Description

Stanley STMT89917-0 ring spanner with 17 mm ratchet

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)