• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STMT95912-0 Crowfoot wrench Spanner size (metric) 19 mm

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wrench

  • 12-edges - wrench end with multiple uses
  • For easy installation, for a variety of applications
  • Offset by 15° for a better accessibility

Technical specifications

Product type

Crowfoot wrench

Spanner size

19 mm

Size

19 mm

No. of teeth

12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897745 STANLEY STMT95912-0 Crowfoot wrench Spanner size (metric) 19 mm

Description

Stanley STMT95912-0 ring-spanner 19 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)