• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 SFMCE210B-XJ Cordless belt sander w/o battery, w/o charger 18 V

1/14
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STANLEY V 20 SFMCE210B-XJ Cordless belt sander w/o battery, w/o charger 18 V

  • 18 V

Technical specifications

Product type

Cordless belt sander

Features

w/o battery

w/o charger

Battery voltage

18 V

No. of power packs included

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740910 STANLEY V 20 SFMCE210B-XJ Cordless belt sander w/o battery, w/o charger 18 V

Description

Product strengths:
Powerful Stanley® FATMAX® 18 Volt battery strip file|The ideal tool for filing, removing rust, deburring and grinding in hard to reach places thanks to narrow grinding arm|Variable speed using a 3-step knurled wheel for optimum control and perfect surface treatment when grinding wood, metal, stone, plaster, ceramic tiles and plastic|Ergonomic, Rubberised hand grips offer optimum control and high working comfort while grinding|Belt centering system (using clamping lever) prevents slipping of the sanding belt during grinding|Supplied without battery/charger - Operation via Stanley® FATMAX® V20 Lithium-Ion 18V batteries (2.0 or 4.0 Ah)

This text is machine translated.

Scope of delivery

  • 3x sanding belt (60/80/120 grain size)
  • box,carton

Hints

Without battery and without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)