• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 SFMCE510B-XJ Cordless multifunction tool w/o battery, w/o charger 18 V 2.0 Ah

1/20
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless multifunction tool

Features

w/o battery

w/o charger

Battery voltage

18 V

Battery capacity

2.0 Ah

Tool holder

Keyless chuck

Weight

1.1 kg

Weight, information

without rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740911 STANLEY V 20 SFMCE510B-XJ Cordless multifunction tool w/o battery, w/o charger 18 V 2.0 Ah

Description

Product strengths:|Stanley® FATMAX® 18 volt battery-operated multi-functional tool with brushless motor for longer duration and longer service life|The powerful motor enables up to 19,000 oscillations per minute for fast work progress|Variable speed adjustment via large switch with lock key for optimum adjustment to the application and material and high precision|Quick-release system enables fast and tool-free changes of the accessories|Compact ergonomic design with large rubber coating for high working comfort even during longer use|Integrated LED for good visibility of the work area

This text is machine translated.

Scope of delivery

  • 20 accessories
  • Adapter for universal accessories

Hints

Without battery and without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)