• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol Ecology TS Solder, lead-free Reel Sn95,5Ag3,8Cu0,7 REL0 250 g 1 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 391.96)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flowtin TS lead-free soldering wire

  • Eutectic alloy
  • Melting point of 217 °C
  • Good wetting properties

Technical specifications

Type

Spool

Product type

Solder, lead-free

Type

Reel

Wire diameter

1 mm

Alloy

Sn95,5Ag3,8Cu0,7

Flux type

REL0

Weight

250 g

Alloy

Sn95Ag4Cu1

Documents & Downloads

Datasheet

Datasheet 588389 Stannol Ecology TS Solder, lead-free Reel Sn95,5Ag3,8Cu0,7 REL0 250 g 1 mm

Information

Information 588389 Stannol Ecology TS Solder, lead-free Reel Sn95,5Ag3,8Cu0,7 REL0 250 g 1 mm

Security datasheet

Security datasheet 588389 Stannol Ecology TS Solder, lead-free Reel Sn95,5Ag3,8Cu0,7 REL0 250 g 1 mm

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Flowtin TS is a lead-free alloy, developed to replace eutectic or close to eutectic tin-lead-silver alloys. Flowtin TS is based on a tin-silver-copper alloy with micro-alloy additives. Switching to lead-free with Flowtin TS requires no adjustment of temperature profiles. This results in longer lifetimes for manual solder tips. The properties of the resulting solder joints are in every respect comparable to or better than those of solder joints produced with Sn/Pb solder.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98€ 106.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.