Security datasheet 588408 Stannol FINE FLUXER 350 Flux pen Content 8 ml
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 403+235: Store in a cool and well-ventilated place
P 404: Store in a closed container
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
Description
Ideal for repairs and later mounting of SMD-components on thickly equipped boards as well as ceramic substrates .A new user-friendly method for precise application of flux at limited places or at places difficult to access. Ideal for repairs and later mounting of SMD-components on thickly equipped boards as well as ceramic substrates.
Features
Exact application through precise and fine dosing
Excellent wetting properties with lead-free alloys
Easy handling, also at places difficult to access
Quick wetting
No-Clean, electrically safe.
Description
Ideal for repairs and later mounting of SMD-components on thickly equipped boards as well as ceramic substrates .A new user-friendly method for precise application of flux at limited places or at places difficult to access. Ideal for repairs and later mounting of SMD-components on thickly equipped boards as well as ceramic substrates.
Features
Exact application through precise and fine dosing
Excellent wetting properties with lead-free alloys