• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol FLUX-EX 500 Cleaner Content 10 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 2,299.00)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cleaning pen Flux-Ex 500

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Flash point: 100 °C
  • Boiling range: 217 - 224 °C
  • Steam pressure: 0.07 mbar (at 20 °C)
Product type

Cleaner

Content

10 ml

Documents & Downloads

Datasheet

Datasheet 588451 Stannol FLUX-EX 500 Cleaner Content 10 ml

Security datasheet

Security datasheet 588451 Stannol FLUX-EX 500 Cleaner Content 10 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 101: If medical advice is needed, have product container or label at hand
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

Flux-Ex 500 was developed mainly for cleaning circuit boards after soldering with the normal soldering methods. It is also suitable for numerous other applications, such as for soldering frames, stencils and sieves or also for electronic components. Boards cleaned with Flux-Ex 500 fulfill the highest demands for reliability and can, if needed, be coated with a protective paint.

Features

  • Very low volatility
  • Flash point above 100 °C
  • No ozone-damaging chemicals
  • Without smell, harmless for humans and environment
  • Not aggressive against conducting boards, construction elements and machine parts.

More interesting products

(*All information is plus legal VAT)