• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol HF32 3,5% 0,8MM SN99,3CU0,7 CD 100G Solder, lead-free Lead-free, Reel Sn99,3Cu0,7 ROL0 100 g 0.8 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 159.90)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ISO 9453: 2014 S-Sn 99,3Cu0.7/TC
  • IEC 61190-1-3 ROL0/1.1.3.B
  • with 3.5% flux content.
Product type

Solder, lead-free

Type

Lead-free

Reel

Wire diameter

0.8 mm

Alloy

Sn99,3Cu0,7

Flux type

ROL0

Weight

100 g

Documents & Downloads

Datasheet

Datasheet 1666030 Stannol HF32 3,5% 0,8MM SN99,3CU0,7 CD 100G Solder, lead-free Lead-free, Reel Sn99,3Cu0,7 ROL0 100 g 0.8 mm

Information

Information 1666030 Stannol HF32 3,5% 0,8MM SN99,3CU0,7 CD 100G Solder, lead-free Lead-free, Reel Sn99,3Cu0,7 ROL0 100 g 0.8 mm

Security datasheet

Security datasheet 1666030 Stannol HF32 3,5% 0,8MM SN99,3CU0,7 CD 100G Solder, lead-free Lead-free, Reel Sn99,3Cu0,7 ROL0 100 g 0.8 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)