• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stelzner 1010 Soil analysis kit Fertilisation, Conductivity, pH

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,705.00 / piece)
€ 1,705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Consulting case plant diet

  • For pH, activity and conductivity
  • Control of the plant diet
  • Wide range of accessories.

Technical specifications

  • Temperature +5 to +45 °C
  • Accuracy: Conductivity: 0 to 20 mS/cm ±2% 20 to 200 mS/cm ±5%
  • Accuracy ±0.02
  • Resolution: 0.01
  • Product Dimensions: 125 x 75 x 45 mm.
Product type

Soil analysis kit

Reading type

Fertilisation

Conductivity

pH

pH reading range

0 to 14

Power supply (details)

9 V battery

Weight

190 g

Documents & Downloads

Security datasheet

Security datasheet 101891 Stelzner 1010 Soil analysis kit Fertilisation, Conductivity, pH

Description

The combination box type X consists of three single devices: The PET 2000 for the measurement of the activity (in g/l) in soil, the pH AGRICULTURAL salt 2000 for measuring the pH-value in floor or in liquid and the EC2000 for the measurement of the conductivity in liquid.

This text is machine translated.

Scope of delivery

  • Buffer solutions pH4 and pH7
  • K Cl-Fulllosung filling syringe
  • CaCI 2-powder for analysis in soil solutions
  • Pre-tech spike
  • Spray bottle with deionised water
  • PET 2000 with the probe (25 cm)
  • 100 Nitrate test sticks
  • EC2000 with glass/Platinum conductivity electrode
  • Calibration solution 1.4 mS/cm, 12,88 mS/cm and 111.8 mS/cm
  • Batteries
  • Technical Manual with table for the plant nutrition.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,732.98*

What kind of Soil Analysis are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)