• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stelzner EC 2000 Soil analysis kit Conductivity

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductivity meter for the plants diet

  • Measurement range 0 -20 or 0 - 200 mS/cm
  • Temperature display
  • Temperature compensation
  • Control of the plant diet

Technical specifications

  • Temperature: -5 to + 45 °C
  • Resolution: Conductivity: 0.1 mS/cm
  • Accuracy: Conductivity: 0 to 20 mS/cm ±2% 20 to 200 mS/cm ±5%
  • Product Dimensions: 125 x 75 x 45 mm.
Product type

Soil analysis kit

Reading type

Conductivity

Automatic temperature compensation

Yes

Power supply (details)

9 V battery

Weight

190 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101890 Stelzner EC 2000 Soil analysis kit Conductivity

Conformity certificate

Conformity certificate 101890 Stelzner EC 2000 Soil analysis kit Conductivity

Security datasheet

Security datasheet 101890 Stelzner EC 2000 Soil analysis kit Conductivity

Description

Conductance measuring device with carbon conductivity electrode (20 mS/cm) or glass/Platinum conductivity electrode (20 and 200 mS/cm, auto range) for measuring solutions. With a wide range of table for the plant nutrition. Applications: horticulture. Here the conductivity as EC-value. The EC value is a measure for the amount of dissolved salts and is usually given in mS/cm. Its use, the EC 2000 in all culture areas and irrigation systems, from the earth-free culture via the classical zierpflanzenbau up to the substrate production. With its help you can master and nutrient solutions in the fertilization or the salt contents in substrate mixtures.

This text is machine translated.

Features

  • Auto range
  • Temperature compensation
  • Temperature display
  • Automatic detection of the calibration solution.

Scope of delivery

  • Battery
  • Carbon conductivity electrode
  • Calibration solution 1.4 mS/cm, 12,88 mS/cm and 111.8 mS/cm
  • Measuring Jugs
  • Carrying case
  • Technical Manual with table for the plant nutrition.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 706.99*

What kind of Soil Analysis are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)