• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stelzner 3002 Soil analysis kit pH

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soil pH measurement case pH AGRICULTURAL 2000

  • Direct measurement pH in the floor
  • For laboratory and field operation
  • Control of the plant diet

Technical specifications

  • Operating temperature +5 to +45 °C
  • Standby time: approx. 100 h
  • Protection class: IP40
  • Product Dimensions: 125 x 75 x 45 mm.
  • Accuracy ±0.02
  • Resolution: 0.01
Product type

Soil analysis kit

Reading type

pH

pH reading accuracy

± 0.02 pH

Power supply (details)

9 V battery

Weight

190 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101878 Stelzner 3002 Soil analysis kit pH

Security datasheet

Security datasheet 101878 Stelzner 3002 Soil analysis kit pH

Description

The pH AGRICULTURAL 2000 is an important tool for the control of the pH-value in substrates, floor and solutions. For the optimal plant growth is to ensure compliance with the plant-specific pH-value range is required. Different pH-values can interfere with the recording of individual main nutrients and trace elements. The exact plant-specific pH-value optima are described in detail in the accompanying technical manual. The pH AGRICULTURAL 2000 is used to direct measurement in inventory during the culture or also for verification of substrates, fertilizers solutions or even the water quality.

This text is machine translated.

Features

  • 2-point calibration for pH
  • The display of the electrode steepness (mV/pH unit).
  • Short-term and long-term measurements
  • Extensive table for the plants diet

Scope of delivery

  • Battery
  • Buffer solutions pH4 and pH7
  • K Cl-Fulllosung filling syringe
  • CaCI 2-powder for analysis in soil solutions
  • Pre-tech spike
  • Spray bottle with deionised water
  • Carrying case
  • The Technical Manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 686.98*

What kind of Soil Analysis are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)