• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics BTB12-600CWRG TRIAC TO 220AB 12 A 600 V Tube

Image similar
Packaging type
Tube
Product type
TRIAC
Enclosure
TO 220AB
U(DRM)
600 V
I(T)(RMS)
12 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

BTB12-600CWRG

Product type

TRIAC

Enclosure

TO 220AB

Manufacturer

STMicroelectronics

U(DRM)

600 V

Gate trigger current I(GT)

35 mA

I(T)(RMS)

12 A

I(TSM 50 Hz)

120 A

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Mounting type

Through-hole

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027421 STMicroelectronics BTB12-600CWRG TRIAC TO 220AB 12 A 600 V Tube

User & Safety Instructions

User & Safety Instructions 3027421 STMicroelectronics BTB12-600CWRG TRIAC TO 220AB 12 A 600 V Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)