• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Schottky diode TMMBAT46FILM Mini MELF 100 V Schottky Tape on Full reel

Packaging type
Tape on Full reel
Product type
Schottky diode
Enclosure
Mini MELF
Reverse voltage U(R)
100 V
Forward current I(F)
150 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.08064 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

TMMBAT46FILM

Product type

Schottky diode

Enclosure

Mini MELF

Manufacturer

STMicroelectronics

Reverse voltage U(R)

100 V

Forward current I(F)

150 mA

Reverse leakage current I(r)

5000 nA

Configuration (diode)

Schottky

Forward voltage U(F)

100 V

Diode capacitance C(D)

10 pF

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3028015 STMicroelectronics Schottky diode TMMBAT46FILM Mini MELF 100 V Schottky Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3028015 STMicroelectronics Schottky diode TMMBAT46FILM Mini MELF 100 V Schottky Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)