• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Schottky rectifier STPS340U DO 214AA 40 V Single

Product type
Schottky rectifier
Enclosure
DO 214AA
Reverse voltage U(R)
40 V
Forward current I(F)
3 A
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1892 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.17 / piece)
€ 1.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

STPS340U

Product type

Schottky rectifier

Enclosure

DO 214AA

Manufacturer

STMicroelectronics

Manuf. code

STM

Reverse voltage U(R)

40 V

Forward current I(F)

3 A

Reverse leakage current I(r)

20 µA

Configuration (diode)

Single

Forward voltage U(F)

630 mV

Forward voltage reference

3 A

Reverse leakage current I(r) reference

40 V

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Content

1 pc(s)

Type

Power Schottky diode

Documents & Downloads

Datasheet

Datasheet 155477 STMicroelectronics Schottky rectifier STPS340U DO 214AA 40 V Single

User & Safety Instructions

User & Safety Instructions 155477 STMicroelectronics Schottky rectifier STPS340U DO 214AA 40 V Single

Description

These diodes have a metal-semiconductor junction instead of a P-N junction. Switching times can therefore be less than 0.1 ns. This makes them suitable for fast digital circuits and microwave systems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.14€ 13.84*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)