• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Schottky rectifier TMMBAT41FILM Mini MELF 100 V Single Tape cut

1/3
Image similar
Packaging type
Tape cut
Product type
Schottky rectifier
Enclosure
Mini MELF
Reverse voltage U(R)
100 V
Forward current I(F)
100 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3956 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.12 / piece)
€ 0.21
-43 %
€ 3.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Type

TMMBAT41FILM

Product type

Schottky rectifier

Enclosure

Mini MELF

Manufacturer

STMicroelectronics

Manuf. code

STM

Reverse voltage U(R)

100 V

Forward current I(F)

100 mA

Reverse leakage current I(r)

100 nA

Configuration (diode)

Single

Forward voltage U(F)

450 mV

Forward voltage reference

1 mA

Reverse leakage current I(r) reference

50 V

Diode capacitance C(D)

2 pF

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

Content

1 pc(s)

Type

BAT 41

Documents & Downloads

Datasheet

Datasheet 141321 STMicroelectronics Schottky rectifier TMMBAT41FILM Mini MELF 100 V Single Tape cut

User & Safety Instructions

User & Safety Instructions 141321 STMicroelectronics Schottky rectifier TMMBAT41FILM Mini MELF 100 V Single Tape cut

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.75€ 6.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)