
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Type
TS914IDT
- Product type
Linear IC - Op-amp
- Enclosure
SO 14
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Amplifier type
Multi-purpose
- No. of circuits
4
- Supply current
400 µA
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Supply voltage (single) (min.)
+2.7 V
- Supply voltage (single) (max.)
+16 V
- Supply voltage (double) (min.)
-1.35 V
+1.35 V
- Supply voltage (double) (max.)
+8 V
- Input offset voltage
10 mV
- Input bias current
1 pA
- Output type
Rail-to-rail
- Slew rate
1 V/µs
- Power output/channel
60 mA
- GBWP
1.4 MHz
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1185514 STMicroelectronics TS914IDT Linear IC - Op-amp Multi-purpose SO 14
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.44€ 5.14*
What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























