• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Storage Solutions EASY Finder GPS tracker People tracker, Multifunction tracker, Pet tracker Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAJ complete set - EASY Finder GPS positioning device

  • Battery life approx. 3-7 days
  • Water protection
  • Metal buckle for attachment to belt, bag, personal items, clothes etc.
  • Alarms not only via email, but also as push messages
  • Easy installation and location
  • Small, light and inconspicuous

Technical specifications

Product type

GPS tracker

Use

People tracker

Multifunction tracker

Pet tracker

Max. battery life

168 h

Factory colour

Black

Height

77 mm

Width

39 mm

Depth

21 mm

Weight

50 g

Dim

(W x H x D) 39 x 77 x 21 mm

Documents & Downloads

Datasheet

Datasheet 1687621 Storage Solutions EASY Finder GPS tracker People tracker, Multifunction tracker, Pet tracker Black

User & Safety Instructions

User & Safety Instructions 1687621 Storage Solutions EASY Finder GPS tracker People tracker, Multifunction tracker, Pet tracker Black

Information

Information 1687621 Storage Solutions EASY Finder GPS tracker People tracker, Multifunction tracker, Pet tracker Black

Description

Complete set - EASY Finder by PAJ

In order to be able to use the complete set, a service fee for the data connection and the FINDER portal of only 4.99 EUR per month to be terminated (monthly). This EASY Finder can be used only in connection with the M2M SIM card and the FINDER-Portal of the paj can be used. Both are already included in the delivery.

Alarm functions:
• Alarm with vibration/Movement
• Alarm when you press the SOS button
• Alarm as soon as the defined radius is left
• Alarm at low battery status
• Alarm when the speed exceeds

This text is machine translated.

Features

  • Live Location
  • Routes of the last 100 days can be retrieved
  • Alarm settings via the Finder Portal
  • Alarm messages via E-Mail
  • No SMS costs more
  • Data connection in 134 countries
  • Automatic selection of the best available power
  • Control via smartphone, tablet or PC
  • No setup costs - all from a single source
  • Monthly be terminated

Scope of delivery

  • EASY Finder by PAJ
  • Charging cradle and USB wall plug adapter
  • M2M SIM card
  • FINDER-Portal of the paj
  • User manual

Hints

Only 4.99 euros per month (FINDER portal for monthly be terminated) or 49.99 EUR per year