• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Storage Solutions Komplettset - POWER GPS tracker Vehicle tracker, Multifunction tracker Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAJ complete set-POWER GPS Tracker

  • Up to 40 days battery life (90 days in standby)
  • Water protection
  • The GPS transmitter notifies you in case of theft
  • 5 magnets provide for an optimum hold
  • You receive an alarm when the device is removed (drop alarm)

Technical specifications

Product type

GPS tracker

Use

Vehicle tracker

Multifunction tracker

Max. battery life

960 h

Factory colour

Black

Height

118 mm

Width

67 mm

Depth

37 mm

Weight

290 g

Dim

(W x H x D) 67 x 118 x 37 mm

Documents & Downloads

Datasheet

Datasheet 1687620 Storage Solutions Komplettset - POWER GPS tracker Vehicle tracker, Multifunction tracker Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1687620 Storage Solutions Komplettset - POWER GPS tracker Vehicle tracker, Multifunction tracker Black 1 pc(s)

Description

In order to use the complete set, a service fee for the data connection and THE FINDER portal of only 4.99EUR per month applies (can be canceled monthly). This power finder can only be used in conjunction with the M2M SIM card and THE FINDER portal of PAJ. Both are already included in the delivery.

Alarm functions:
• Vibration/motion alarm
• Alarm when the specified radius is exited
• Low battery alarm
• Over speed alarm
• Finder raise alarm - sensor alarm
• Alarm not only via email but also as a push message

This text is machine translated.

Features

  • Live Location
  • Routes of the last 100 days can be retrieved
  • Alarm settings via the Finder Portal
  • Alarm messages via E-Mail
  • No SMS costs more
  • Data connection in 134 countries
  • Automatic selection of the best available power
  • Control via smartphone, tablet or PC
  • No setup costs - all from a single source
  • Monthly be terminated

Scope of delivery

  • Power finder
  • Charging cable
  • USB wall plug adapter
  • M2M SIM card (already in your Finder)
  • User manual.

Hints

Only 4.99 euros per month (FINDER portal for monthly be terminated) or 49.99 EUR per year