• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Storage Solutions Komplettset - PET-Finder GPS tracker Pet tracker, Multifunction tracker Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAJ complete set-PET-Finder GPS Tracker

  • Excellent GPS reception
  • Radius alarm
  • Splash-proof
  • very light and small

Technical specifications

Product type

GPS tracker

Use

Pet tracker

Multifunction tracker

Factory colour

Black

Height

57 mm

Width

32 mm

Depth

16 mm

Weight

28 g

Dim

(W x H x D) 32 x 57 x 16 mm

Documents & Downloads

Datasheet

Datasheet 1687622 Storage Solutions Komplettset - PET-Finder GPS tracker Pet tracker, Multifunction tracker Black

User & Safety Instructions

User & Safety Instructions 1687622 Storage Solutions Komplettset - PET-Finder GPS tracker Pet tracker, Multifunction tracker Black

Description


Complete set - PET Finder by PAJ

In order to use the complete set, a service fee for the data connection and THE FINDER portal of only 4.99EUR per month applies (can be canceled monthly). This PET Finder can only be used in conjunction with the M2M SIM card and THE PAJ FINDER portal. Both are already included in the delivery.

Alarm functions:
• Vibration/motion alarm
• Alarm when the specified radius is exited
• Low battery alarm
• Over speed alarm

This text is machine translated.

Features

  • Live location
  • Courses of the last 100 days are available
  • Alarm settings via THE FINDER portal
  • Alarm messages via email and push message
  • no more SMS costs
  • Data connection to 134 countries
  • Automatic selection in the best available network
  • Operable via smartphone, tablet and PC
  • no setup effort – all from a single source
  • can be canceled monthly
  • ideal for dogs and cats

Scope of delivery

  • Pet finder
  • Rubber case
  • USB charging adapter including wall plug adapter
  • M2M SIM card (already in your Finder)
  • User manual.
  • Rubber holder for secure attachment to the collar

Hints

Only 4.99 euros per month (FINDER portal for monthly be terminated) or 49.99 EUR per year