• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Storage Solutions Komplettset - PROFESSIONAL GPS tracker Vehicle tracker Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PAJ Complete set - PROFESSIONAL GPS tracker

  • Super GPS reception through external, magnetic GPS antenna
  • Super GSM reception (mobile phone network) through external GSM antenna
  • Direct connection to vehicle battery (12-24V) – no manual charging
  • Alarms not only via email, but also as push messages

Technical specifications

Product type

GPS tracker

Use

Vehicle tracker

Factory colour

Black

Height

95 mm

Width

66 mm

Depth

27 mm

Weight

120 g

Dim

(W x H x D) 66 x 95 x 27 mm

Documents & Downloads

Datasheet

Datasheet 1687623 Storage Solutions Komplettset - PROFESSIONAL GPS tracker Vehicle tracker Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1687623 Storage Solutions Komplettset - PROFESSIONAL GPS tracker Vehicle tracker Black 1 pc(s)

Conformity certificate

Conformity certificate 1687623 Storage Solutions Komplettset - PROFESSIONAL GPS tracker Vehicle tracker Black 1 pc(s)

Description

Complete set - PROFESSIONAL Finder by PAJ

In order to be able to use the complete set, a service fee for the data connection and the FINDER portal of only 4.99 EUR per month to be terminated (monthly). This professional Finder can be used only in connection with the M2M SIM card and the FINDER-Portal of the paj can be used. Both are already included in the delivery.

Alarm functions:
• Alarm with vibration/Movement
• Alarm when you press the SOS button
• Alarm as soon as the defined radius is left
• Alarm when the speed exceeds
• Alarm in the event of a power interruption

This text is machine translated.

Features

  • Live Location
  • Routes of the last 100 days can be retrieved
  • Alarm settings via the Finder Portal
  • Alarm messages via E-Mail
  • No SMS costs more
  • Data connection in 134 countries
  • Automatic selection of the best available power
  • Control via smartphone, tablet or PC
  • No setup costs - all from a single source
  • Monthly be terminated

Scope of delivery

  • Professional Finder
  • GPS antenna including magnet: 3 m connection cable
  • GSM antenna including adhesive strips 2 m connection cable
  • Cable harness incl. SOS button and plug-in shoes: 1.20m micro
  • M2M SIM card (already in your Finder)
  • User manual.

Hints

Only 4.99 euros per month (FINDER portal for monthly be terminated) or 49.99 EUR per year