• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strain Relief for IDC Socket Strip MTA 156 Pins: 2 MTA-156 643067-2 TE Connectivity Content: 1 pc(s)

1/2
Image similar
Product type
Manufacturer part #
643067-2
Factory colour
White
Content
1 pc(s)
Type
MTA-156
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.41 / piece)
€ 0.41
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain Relief for IDC Socket Strip MTA 156

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type
Manufacturer part #

643067-2

Factory colour

White

Content

1 pc(s)

Type

MTA-156

Compatible with (details)

Socket connector MTA156 IDC

Total number of pins

2

Pins per row

2

No. of rows

1

Pins

2

Temperature range

-55 - +105 °C

Case material

Nylon 6.6 UL 94V-2

Documents & Downloads

Datasheet

Datasheet 1278422 Strain Relief for IDC Socket Strip MTA 156 Pins: 2 MTA-156 643067-2 TE Connectivity Content: 1 pc(s)

Information

Information 1278422 Strain Relief for IDC Socket Strip MTA 156 Pins: 2 MTA-156 643067-2 TE Connectivity Content: 1 pc(s)