• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strain relief for Universal MATE-N-LOK Pins: 2 Mini-Universal MATE-N-LOK 640713-1 TE Connectivity Content: 1 pc(s)

Image similar
Manufacturer part #
640713-1
Factory colour
White
Content
1 pc(s)
Type
Mini-Universal MATE-N-LOK
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief for Universal MATE-N-LOK

Our service for you

Technical specifications

Manufacturer part #

640713-1

Factory colour

White

Content

1 pc(s)

Type

Mini-Universal MATE-N-LOK

Total number of pins

2

Pins per row

2

No. of rows

1

Pins

2

Connection

-

Case material

Nylon 6.6 UL 94V-0

Documents & Downloads

Datasheet

Datasheet 748070 Strain relief for Universal MATE-N-LOK Pins: 2 Mini-Universal MATE-N-LOK 640713-1 TE Connectivity Content: 1 pc(s)

Datasheet 748070 Strain relief for Universal MATE-N-LOK Pins: 2 Mini-Universal MATE-N-LOK 640713-1 TE Connectivity Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748070 Strain relief for Universal MATE-N-LOK Pins: 2 Mini-Universal MATE-N-LOK 640713-1 TE Connectivity Content: 1 pc(s)

Information

Information 748070 Strain relief for Universal MATE-N-LOK Pins: 2 Mini-Universal MATE-N-LOK 640713-1 TE Connectivity Content: 1 pc(s)

Description

Hints

Strain relief provides a half of the strain relief. There are two pieces necessary for each connector
Assembly requires two self-tapping screws 3.5 x 10 up to 3.5 x 16 (these screws are not supplied).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)