• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strain relief for Universal MATE-N-LOK UNIVERSAL MATE-N-LOK 641763-1 TE Connectivity Content: 1 pc(s)

1/2
Image similar
Product type
Manufacturer part #
641763-1
Factory colour
White
Content
1 pc(s)
Type
UNIVERSAL MATE-N-LOK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type
Manufacturer part #

641763-1

Factory colour

White

Content

1 pc(s)

Type

UNIVERSAL MATE-N-LOK

Total number of pins

3

Pins per row

3

Case material

Nylon 6.6 UL 94V-0

Documents & Downloads

Datasheet

Datasheet 1196675 Strain relief for Universal MATE-N-LOK UNIVERSAL MATE-N-LOK 641763-1 TE Connectivity Content: 1 pc(s)

Description

Hints

Strain relief provides a half of the strain relief. There are two pieces necessary for each connector
Assembly requires two self-tapping screws 3.5 x 10 up to 3.5 x 16 (these screws are not supplied).