• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strain relief plate 733-127 WAGO Content: 100 pc(s)

Manufacturer part #
733-127
Factory colour
Light grey
Content
100 pc(s)
Series
733
Type
733-127
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.49 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief plate

  • 733-127
  • Industrial packaging with 100 pieces

Technical specifications

  • STRAIN RELIEF PLATE 6.00 MM L.GREY
Manufacturer part #

733-127

Factory colour

Light grey

Content

100 pc(s)

Series

733

Type

733-127

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 543177 Strain relief plate 733-127 WAGO Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 543177 Strain relief plate 733-127 WAGO Content: 100 pc(s)

Description

For series 733, 2 to 6-pin pitch 2.5 mm/0.098 in, 6 mm wide, light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)