• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX030845R9999 UZ510A cover to UK510 Cover No. of rows 1 Plastic White 1 pc(s)

Product type
Cover
Factory colour
White
Dim
(W x H x D) 288 x 268 x 41 mm
No. of rows
1
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of rows: 1
  • Hinged: No.
  • Quick closing: Yes
  • Protection class (IP): IP2XC
  • Transparent: No.
  • Colour: white
  • Material: Plastic
  • Height: 268
  • Width: 288
  • Depth: 41
Product type

Cover

Factory colour

White

Dim

(W x H x D) 288 x 268 x 41 mm

No. of rows

1

Content

1 pc(s)

Material

Plastic

Width

288 mm

Height

268 mm

Depth

41 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329933 Striebel & John 2CPX030845R9999 UZ510A cover to UK510 Cover No. of rows 1 Plastic White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329933 Striebel & John 2CPX030845R9999 UZ510A cover to UK510 Cover No. of rows 1 Plastic White 1 pc(s)

Description

Plastic cover suitable for UK51..., with 45 mm device slot for 1 x 12 PLE, the cover slots are expandable, if necessary, from 12 to 14 place units, the cover is fixed via 90° quick-locking screws, the cover

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?