• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX031126R9999 UZA648 Cover 4R for UK600 Cover No. of rows 4 Plastic White 1 pc(s)

Product type
Cover
Factory colour
White
Dim
(W x H x D) 306 x 671 x 34 mm
No. of rows
4
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of rows: 4
  • Hinge: -
  • Quick closing: Yes
  • Protection class (IP): IP2XC
  • Transparent: No.
  • Colour: white
  • Material: Plastic
  • Height: 671
  • Width: 306
  • Depth: 34
Product type

Cover

Factory colour

White

Dim

(W x H x D) 306 x 671 x 34 mm

No. of rows

4

Content

1 pc(s)

Material

Plastic

Width

306 mm

Height

671 mm

Depth

34 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329800 Striebel & John 2CPX031126R9999 UZA648 Cover 4R for UK600 Cover No. of rows 4 Plastic White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329800 Striebel & John 2CPX031126R9999 UZA648 Cover 4R for UK600 Cover No. of rows 4 Plastic White 1 pc(s)

Description

Plastic device cover suitable for UK64..., with 45 mm numbered device slot for 1 x 12 PLE, the cover slots can be extended, if necessary, from 12 to 14 place units, the cover is fixed with 90° quick-locking screws, the cover can be sealed as standard.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?