• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX031141R9999 UZS636B Extension set UK636 Cover, terminals Cover 1 pc(s)

Product type
Cover
Dim
(W x H x D) 306 x 546 x 34 mm
Content
1 pc(s)
Width
306 mm
Height
546 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 546
  • Width: 306
  • Accessory type: Other
  • Depth: 34
Product type

Cover

Dim

(W x H x D) 306 x 546 x 34 mm

Content

1 pc(s)

Width

306 mm

Height

546 mm

Depth

34 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325661 Striebel & John 2CPX031141R9999 UZS636B Extension set UK636 Cover, terminals Cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325661 Striebel & John 2CPX031141R9999 UZS636B Extension set UK636 Cover, terminals Cover 1 pc(s)

Description

Project phases Delivery form as removal set UK63.. Consisting of plastic device cover, device support with detachable top hat profile rails and modular N/PE quick-plug terminals

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?