• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039309R9999 Plastic

Product type
Cover
Content
1 pc(s)
Material
Plastic
Width
1000 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of height units (HE): 0
  • 482.6 mm (19 inch) mounting: No.
  • Material: Plastic
  • Width 1000
  • Design: Other
Product type

Cover

Content

1 pc(s)

Material

Plastic

Width

1000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329821 Striebel & John 2CPX039309R9999 Plastic

User & Safety Instructions

User & Safety Instructions 2329821 Striebel & John 2CPX039309R9999 Plastic

Description

Cover, as a screen for the wire guide in the wire holder ED44 28.5 mm and ED45 55 mm, length 1 m.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?