• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX031429R9999 UZT5 labeling system for UK600 Labelling system 1 pc(s)

Product type
Labelling system
Dim
(L x W x H) 210 x 210 x 297 mm
Content
1 pc(s)
Width
210 mm
Height
297 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Transparent: No.
  • Color: Other
  • Height: 297
  • Width 210
  • Length 210
  • Label: With label
  • Magnetic: No.
  • Self-adhesive: Yes
  • Diameter: 0
Product type

Labelling system

Dim

(L x W x H) 210 x 210 x 297 mm

Content

1 pc(s)

Width

210 mm

Height

297 mm

Length

210 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327672 Striebel & John 2CPX031429R9999 UZT5 labeling system for UK600 Labelling system 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327672 Striebel & John 2CPX031429R9999 UZT5 labeling system for UK600 Labelling system 1 pc(s)

Description

Labeling system suitable for UK600 series for distribution labeling, legend and labels are self-adhesive.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?